774-9993/116-201 | WAGO
Connection cable, 2 m, socket straight to open end, 1.5 mm², 774-9993/116-201
Unit Price (€ / pc.)
12.6497 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Connection cable, 774-9993/116-201, WAGO
This Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It fits perfectly into conduits or boreholes due to its design.
Features
- With A coding for a large number of applications
- Ready for immediate use
- Fast, secure installation
Technical specifications
Anschluss (1) | Buchse | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 2 m | |
Leiterquerschnitt | 1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |