774-9993/116-401 | WAGO

Connection cable, 4 m, socket straight to open end, 1.5 mm², 774-9993/116-401

Order No.: 44P8359
EAN: 4045454323080
MPN:
774-9993/116-401
Series: WINSTA RD
WAGO
774-9993/116-401 WAGO Pre-assembled Connector Systems Image 1
774-9993/116-401 WAGO Pre-assembled Connector Systems Image 2
774-9993/116-401 WAGO Pre-assembled Connector Systems Image 3
774-9993/116-401 WAGO Pre-assembled Connector Systems Image 4
774-9993/116-401 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
16.5529 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.5529 €

Connection cable, 774-9993/116-401, WAGO

This Connecting line allows assembly of solid and fine-stranded conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

It features a round design that is very good for use in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.

Features

  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No