774-9993/116-502 | WAGO

Connection cable, 5 m, socket straight to open end, 1.5 mm², 774-9993/116-502

Order No.: 44P8361
EAN: 4045454323110
MPN:
774-9993/116-502
Series: WINSTA RD
WAGO
774-9993/116-502 WAGO Pre-assembled Connector Systems Image 1
774-9993/116-502 WAGO Pre-assembled Connector Systems Image 2
774-9993/116-502 WAGO Pre-assembled Connector Systems Image 3
774-9993/116-502 WAGO Pre-assembled Connector Systems Image 4
774-9993/116-502 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
18.4688 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
18.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4688 €

Connection cable, 774-9993/116-502, WAGO

This Connecting line provides the foundation for installation of solid and fine-stranded conductors. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

It fits like a glove into boreholes or conduits thanks to its design. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in a large number of general mains applications
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No