774-9993/116-701 | WAGO

Connection cable, 7 m, socket straight to open end, 1.5 mm², 774-9993/116-701

Order No.: 44P8364
EAN: 4045454323141
MPN:
774-9993/116-701
Series: WINSTA RD
WAGO
774-9993/116-701 WAGO Pre-assembled Connector Systems Image 1
774-9993/116-701 WAGO Pre-assembled Connector Systems Image 2
774-9993/116-701 WAGO Pre-assembled Connector Systems Image 3
774-9993/116-701 WAGO Pre-assembled Connector Systems Image 4
774-9993/116-701 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
22.3482 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3482 €

Connection cable, 774-9993/116-701, WAGO

This Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

This product is suitable for drill holes and conduits with diameters up to 20 mm. This product meets all the relevant safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.

Features

  • For any mains application
  • Custom-engineered solutions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No