774-9993/117-201 | WAGO
Connection cable, 2 m, socket straight to open end, 2.5 mm², 774-9993/117-201
Connection cable, 774-9993/117-201, WAGO
This Connecting line supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
This pluggable installation connector is designed for a load of up to 20 A. Thus, it can also be used for high power loads. It fits into drill holes and conduits with diameters up to 20 mm. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.
Features
- Saves time, since no wiring is required at the construction site
- Suitable for any application
- Convenient installation and commissioning
Anschluss (1) | Buchse | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 2 m | |
Kodierung | A | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |