774-9993/117-302 | WAGO
Connection cable, 3 m, socket straight to open end, 2.5 mm², 774-9993/117-302
Connection cable, 774-9993/117-302, WAGO
This Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This product has a current rating of 20 A - as a result it is also suitable for powerful loads. It fits optimally into conduits or boreholes thanks to its design. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of general mains applications
- Rapid, structured electrical installation
Anschluss (1) | Buchse | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 3 m | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |