774-9993/117-402 | WAGO
Connection cable, 4 m, socket straight to open end, 2.5 mm², 774-9993/117-402
Unit Price (€ / pc.)
23.4430 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Connection cable, 774-9993/117-402, WAGO
This Connecting line supports rapid, correct installation. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This product has a current rating of 20 A - as a result it is suitable for high power loads. It features a round design that is ideal for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.
Features
- Saves time, since no wiring is required at the construction site
- Custom-engineered solutions
- Rapid, structured electrical installation
Technical specifications
Anschluss (1) | Buchse | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 4 m | |
Leiterquerschnitt | 2,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |