774-9993/117-502 | WAGO
Connection cable, 5 m, socket straight to open end, 2.5 mm², 774-9993/117-502
Unit Price (€ / pc.)
26.7036 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Connection cable, 774-9993/117-502, WAGO
This Connecting line supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This product has a current rating of 20 A - as a result it is also suitable for powerful loads. It fits optimally into conduits or boreholes due to its design.
Features
- With A coding for use in a large number of general mains applications
- Custom-engineered solutions
- Convenient installation and commissioning
Technical specifications
Anschluss (1) | Buchse | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 5 m | |
Leiterquerschnitt | 2,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |