774-9993/1507-101 | WAGO
Adapter cable, 1 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1507-101
Pre-assembled adapter cable, 774-9993/1507-101, WAGO
This Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. It offers a round design that is ideal for installation in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a large number of applications
- Fast, secure installation
Connection (1) | socket | |
Connection (2) | plug MIDI | |
Version | adapter cable | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 1 m | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |