774-9993/1507-301 | WAGO

Adapter cable, 3 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1507-301

Order No.: 44P8559
EAN: 4050821572398
MPN:
774-9993/1507-301
Series: 774
WAGO
774-9993/1507-301 WAGO Pre-assembled Connector Systems Image 1
774-9993/1507-301 WAGO Pre-assembled Connector Systems Image 2
774-9993/1507-301 WAGO Pre-assembled Connector Systems Image 3
774-9993/1507-301 WAGO Pre-assembled Connector Systems Image 4
774-9993/1507-301 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
17.1241 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1241 €

Pre-assembled adapter cable, 774-9993/1507-301, WAGO

Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. It offers a round design that is ideal for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.

Features

  • Suitable for any application
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No