774-9993/1507-401 | WAGO

Adapter cable, 4 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1507-401

Order No.: 44P8560
EAN: 4050821572787
MPN:
774-9993/1507-401
Series: 774
WAGO
774-9993/1507-401 WAGO Pre-assembled Connector Systems Image 1
774-9993/1507-401 WAGO Pre-assembled Connector Systems Image 2
774-9993/1507-401 WAGO Pre-assembled Connector Systems Image 3
774-9993/1507-401 WAGO Pre-assembled Connector Systems Image 4
774-9993/1507-401 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
19.635 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.635 €

Pre-assembled adapter cable, 774-9993/1507-401, WAGO

Connecting line with coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - so it is also suitable for powerful loads. It fits into drill holes and conduits with diameters up to 20 mm.

Features

  • Saves time, since no wiring is required at the construction site
  • For any mains application
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No