774-9993/1507-501 | WAGO

Adapter cable, 5 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1507-501

Order No.: 44P8561
EAN: 4055143271806
MPN:
774-9993/1507-501
Series: 774
WAGO
774-9993/1507-501 WAGO Pre-assembled Connector Systems Image 1
774-9993/1507-501 WAGO Pre-assembled Connector Systems Image 2
774-9993/1507-501 WAGO Pre-assembled Connector Systems Image 3
774-9993/1507-501 WAGO Pre-assembled Connector Systems Image 4
774-9993/1507-501 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
22.1697 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.1697 €

Pre-assembled adapter cable, 774-9993/1507-501, WAGO

This Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is designed for a voltage load of up to 20 A. As a result, it can also be used for high power loads.

Features

  • Suitable for any application
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No