774-9993/1507-701 | WAGO

Adapter cable, 7 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1507-701

Order No.: 44P8563
EAN: 4050821572817
MPN:
774-9993/1507-701
Series: 774
WAGO
774-9993/1507-701 WAGO Pre-assembled Connector Systems Image 1
774-9993/1507-701 WAGO Pre-assembled Connector Systems Image 2
774-9993/1507-701 WAGO Pre-assembled Connector Systems Image 3
774-9993/1507-701 WAGO Pre-assembled Connector Systems Image 4
774-9993/1507-701 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2510 €

Pre-assembled adapter cable, 774-9993/1507-701, WAGO

This Connecting line supports fast, reliable installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

This product has a current rating of 20 A - therefore it is also suitable for high power loads. It is suitable for drill holes and conduits with diameters up to 20 mm. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

Features

  • Saves time, since no wiring is required at the construction site
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No