774-9993/1507-801 | WAGO

Adapter cable, 8 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1507-801

Order No.: 44P8564
EAN: 4055143470780
MPN:
774-9993/1507-801
Series: 774
WAGO
774-9993/1507-801 WAGO Pre-assembled Connector Systems Image 1
774-9993/1507-801 WAGO Pre-assembled Connector Systems Image 2
774-9993/1507-801 WAGO Pre-assembled Connector Systems Image 3
774-9993/1507-801 WAGO Pre-assembled Connector Systems Image 4
774-9993/1507-801 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
29.7857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.7857 €

Pre-assembled adapter cable, 774-9993/1507-801, WAGO

Connecting line for signal and power transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. It fits optimally into boreholes or conduits thanks to its design.

Features

  • Suitable for any application
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket
Connection (2) plug MIDI
Version adapter cable
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No