774-9993/1517-301 | WAGO
Adapter cable, 3 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1517-301
Pre-assembled adapter cable, 774-9993/1517-301, WAGO
This Connecting line allows installation of fine-stranded and solid conductors. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. It suitable for drill holes and conduits with diameters up to 20 mm.
Features
- Suitable for any application
- Guarantees safe use
- Convenient installation and commissioning
Connection (1) | socket | |
Connection (2) | plug MIDI | |
Version | adapter cable | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 3 m | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |