774-9993/1517-401 | WAGO
Adapter cable, 4 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1517-401
Pre-assembled adapter cable, 774-9993/1517-401, WAGO
This Connecting line supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. It is is ideal for installation in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a large number of uses
- Ready for immediate use
- Convenient installation and commissioning
Connection (1) | socket | |
Connection (2) | plug MIDI | |
Version | adapter cable | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 4 m | |
Coding | A | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |