774-9993/1517-501 | WAGO
Adapter cable, 5 m, socket straight to plug MIDI straight, 2.5 mm², 774-9993/1517-501
Pre-assembled adapter cable, 774-9993/1517-501, WAGO
This Connecting line provides the foundation for assembly of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads.
This product features a round design that is ideal for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector. This product meets all the relevant safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.
Features
- With A coding for use in many general mains applications
- Ready to install and use immediately
- Convenient installation and commissioning
Connection (1) | socket | |
Connection (2) | plug MIDI | |
Version | adapter cable | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 5 m | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |