774-9993/206-101 | WAGO

Connection line, 1 m, plug straight to open end, 1.5 mm², 774-9993/206-101

Order No.: 44P8427
EAN: 4045454323387
MPN:
774-9993/206-101
Series: 774
WAGO
774-9993/206-101 WAGO Pre-assembled Connector Systems Image 1
774-9993/206-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1273 €

Connection cable, 774-9993/206-101, WAGO

This Connecting line A coding supports fast, reliable installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This product fits like a glove into conduits or boreholes due to its design. This product meets all the relevant safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in a large number of general mains applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No