774-9993/206-102 | WAGO

Connection cable, 1 m, plug straight to open end, 1.5 mm², 774-9993/206-102

Order No.: 44P8428
EAN: 4045454323394
MPN:
774-9993/206-102
Series: WINSTA RD
774-9993/206-102 WAGO Pre-assembled Connector Systems Image 1
774-9993/206-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1273 €

Connection cable, 774-9993/206-102, WAGO

This Connecting line supports rapid, correct installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product fits like a glove into boreholes or conduits due to its design.

Features

  • With A coding for use in a large number of general mains applications
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No