774-9993/206-302 | WAGO

Connection line, 3 m, plug straight to open end, 1.5 mm², 774-9993/206-302

Order No.: 44P8432
EAN: 4045454323431
MPN:
774-9993/206-302
Series: 774
WAGO
774-9993/206-302 WAGO Pre-assembled Connector Systems Image 1
774-9993/206-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5668 €

Connection cable, 774-9993/206-302, WAGO

Connecting line with mechanical coding and color coding of the pluggable installation connector to ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product fits into drill holes and conduits with diameters up to 20 mm.

Features

  • Suitable for any application
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No