774-9993/206-501 | WAGO
Connection line, 5 m, plug straight to open end, 1.5 mm², 774-9993/206-501
Connection cable, 774-9993/206-501, WAGO
This Connecting line supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product features a round design that is perfect for installation in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a great number of uses
- Ready to install and use immediately
- Convenient installation and commissioning
Connection (1) | plug | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 5 m | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |