774-9993/206-502 | WAGO

Connection line, 5 m, plug straight to open end, 1.5 mm², 774-9993/206-502

Order No.: 44P8436
EAN: 4045454323479
MPN:
774-9993/206-502
Series: 774
WAGO
774-9993/206-502 WAGO Pre-assembled Connector Systems Image 1
774-9993/206-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9706 €

Connection cable, 774-9993/206-502, WAGO

This Connecting line allows installation of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product fits like a glove into conduits or boreholes thanks to its design.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No