774-9993/206-701 | WAGO

Connection line, 7 m, plug straight to open end, 1.5 mm², 774-9993/206-701

Order No.: 44P8439
EAN: 4045454323509
MPN:
774-9993/206-701
Series: 774
WAGO
774-9993/206-701 WAGO Pre-assembled Connector Systems Image 1
774-9993/206-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.3863 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3863 €

Connection cable, 774-9993/206-701, WAGO

Connecting line for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product offers a round design that is very good for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector.

Features

  • With A coding for use in a large number of general mains applications
  • Guarantees safe use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No