774-9993/206-801 | WAGO
Connection line, 8 m, plug straight to open end, 1.5 mm², 774-9993/206-801
Connection cable, 774-9993/206-801, WAGO
This Connecting line provides the foundation for assembly of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product fits perfectly into boreholes or conduits thanks to its design.
Features
- With A coding for use in many general mains applications
- Ready for immediate use
- Rapid, structured electrical installation
Connection (1) | plug | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 8 m | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |