774-9993/206-802 | WAGO

Connection line, 8 m, plug straight to open end, 1.5 mm², 774-9993/206-802

Order No.: 44P8442
EAN: 4045454323530
MPN:
774-9993/206-802
Series: 774
WAGO
774-9993/206-802 WAGO Pre-assembled Connector Systems Image 1
774-9993/206-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5882 €

Connection cable, 774-9993/206-802, WAGO

Connecting line with coding options that reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product fits like a glove into conduits or boreholes thanks to its design.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in many general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No