774-9993/207-101 | WAGO

Connection cable, 1 m, plug straight to open end, 2.5 mm², 774-9993/207-101

Order No.: 44P8443
EAN: 4045454324407
MPN:
774-9993/207-101
Series: WINSTA RD
774-9993/207-101 WAGO Pre-assembled Connector Systems Image 1
774-9993/207-101 WAGO Pre-assembled Connector Systems Image 2
774-9993/207-101 WAGO Pre-assembled Connector Systems Image 3
774-9993/207-101 WAGO Pre-assembled Connector Systems Image 4
774-9993/207-101 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5910 €

Connection cable, 774-9993/207-101, WAGO

Connecting line with coding options that reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

This pluggable installation connector can be employed for a voltage load of up to 20 A. Thus, it can also be used for high power loads. This product fits like a glove into conduits or boreholes due to its design.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a large number of uses
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No