774-9993/207-201 | WAGO

Connection line, 2 m, plug straight to open end, 2.5 mm², 774-9993/207-201

Order No.: 44P8445
EAN: 4055143487085
MPN:
774-9993/207-201
Series: 774
WAGO
774-9993/207-201 WAGO Pre-assembled Connector Systems Image 1
774-9993/207-201 WAGO Pre-assembled Connector Systems Image 2
774-9993/207-201 WAGO Pre-assembled Connector Systems Image 3
774-9993/207-201 WAGO Pre-assembled Connector Systems Image 4
774-9993/207-201 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
12.9353 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.9353 €

Connection cable, 774-9993/207-201, WAGO

This Connecting line allows assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. This product line fit into drill holes and conduits with diameters up to 20 mm.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in a large number of general mains applications
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No