774-9993/207-202 | WAGO
Connection cable, 2 m, plug straight to open end, 2.5 mm², 774-9993/207-202
Connection cable, 774-9993/207-202, WAGO
Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This pluggable installation connector can be employed for a current load of up to 20 A. Therefore, it can also be used for high power loads. It features a round design that is very good for use in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of general mains applications
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |