774-9993/207-302 | WAGO

Connection cable, 3 m, plug straight to open end, 2.5 mm², 774-9993/207-302

Order No.: 44P8448
EAN: 4045454324469
MPN:
774-9993/207-302
Series: WINSTA RD
774-9993/207-302 WAGO Pre-assembled Connector Systems Image 1
774-9993/207-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.3153 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
15.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.3153 €

Connection cable, 774-9993/207-302, WAGO

Connecting line with coding options that reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This

This pluggable installation connector can be used for a current load of up to 20 A. As a result, it can also be used for high power loads. It features a round design that is perfect for use in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in many general mains applications
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No