774-9993/207-601 | WAGO

Connection cable, 6 m, plug straight to open end, 2.5 mm², 774-9993/207-601

Order No.: 44P8453
EAN: 4045454324513
MPN:
774-9993/207-601
Series: WINSTA RD
774-9993/207-601 WAGO Pre-assembled Connector Systems Image 1
774-9993/207-601 WAGO Pre-assembled Connector Systems Image 2
774-9993/207-601 WAGO Pre-assembled Connector Systems Image 3
774-9993/207-601 WAGO Pre-assembled Connector Systems Image 4
774-9993/207-601 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
22.5267 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5267 €

Connection cable, 774-9993/207-601, WAGO

This Connecting line supports rapid, correct installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. It offers a round design that is very good for use in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses. This product meets all the mandatory safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a large number of uses
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No