774-9993/207-701 | WAGO
Connection cable, 7 m, plug straight to open end, 2.5 mm², 774-9993/207-701
Connection cable, 774-9993/207-701, WAGO
Connecting line for signal and power transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. This product is suitable for drill holes and conduits with diameters up to 20 mm. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.
Features
- Suitable for any application
- Flexible installation to save space
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |