774-9993/207-702 | WAGO

Connection cable, 7 m, plug straight to open end, 2.5 mm², 774-9993/207-702

Order No.: 44P8455
EAN: 4045454324544
MPN:
774-9993/207-702
Series: WINSTA RD
774-9993/207-702 WAGO Pre-assembled Connector Systems Image 1
774-9993/207-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.9305 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
24.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.9305 €

Connection cable, 774-9993/207-702, WAGO

Connecting line provides the foundation for assembly of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. It features a round design that is very good for use in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in many general mains applications
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No