774-9993/207-802 | WAGO

Connection cable, 8 m, plug straight to open end, 2.5 mm², 774-9993/207-802

Order No.: 44P8457
EAN: 4045454324575
MPN:
774-9993/207-802
Series: WINSTA RD
774-9993/207-802 WAGO Pre-assembled Connector Systems Image 1
774-9993/207-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.3343 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.3343 €

Connection cable, 774-9993/207-802, WAGO

Connecting line with coding options to reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This pluggable installation connector can be employed for a current load of up to 20 A. Thus, it can also be used for high power loads. It fits into drill holes and conduits with diameters up to 20 mm. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

Features

  • Suitable for any application
  • Guarantees safe use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No