774-9993/216-301 | WAGO

Connection cable, 3 m, plug straight to open end, 1.5 mm², 774-9993/216-301

Order No.: 44P8462
EAN: 4045454324643
MPN:
774-9993/216-301
Series: WINSTA RD
774-9993/216-301 WAGO Pre-assembled Connector Systems Image 1
774-9993/216-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.6132 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6132 €

Connection cable, 774-9993/216-301, WAGO

Connecting line for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. It features a round design that is very good for installation in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for use in many general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No