774-9993/216-502 | WAGO
Connection cable, 5 m, plug straight to open end, 1.5 mm², 774-9993/216-502
Unit Price (€ / pc.)
18.4688 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Connection cable, 774-9993/216-502, WAGO
This Connecting line allows installation of fine-stranded and solid conductors. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This product is suitable for drill holes and conduits with diameters up to 20 mm. This product meets all the mandatory safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.
Features
- With A coding for use in many general mains applications
- Ready for immediate use
- Convenient installation and commissioning
Technical specifications
Anschluss (1) | Stecker | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 5 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |