774-9993/216-702 | WAGO
Connection cable, 7 m, plug straight to open end, 1.5 mm², 774-9993/216-702
Connection cable, 774-9993/216-702, WAGO
Connecting line for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
This product offers a round design that is ideal for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.
Features
- Suitable for any application
- Guarantees safe use
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Stecker | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 7 m | |
Kodierung | A | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |