774-9993/217-301 | WAGO

Connection line, 3 m, plug straight to open end, 2.5 mm², 774-9993/217-301

Order No.: 44P8475
EAN: 4045454324803
MPN:
774-9993/217-301
Series: 774
WAGO
774-9993/217-301 WAGO Pre-assembled Connector Systems Image 1
774-9993/217-301 WAGO Pre-assembled Connector Systems Image 2
774-9993/217-301 WAGO Pre-assembled Connector Systems Image 3
774-9993/217-301 WAGO Pre-assembled Connector Systems Image 4
774-9993/217-301 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
20.1467 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1467 €

Connection cable, 774-9993/217-301, WAGO

Connecting line for power and signal transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads.

This product offers a round design that is very good for installation in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.

Features

  • Suitable for any application
  • Guarantees safe use
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No