774-9993/217-302 | WAGO

Connection cable, 3 m, plug straight to open end, 2.5 mm², 774-9993/217-302

Order No.: 44P8476
EAN: 4045454324810
MPN:
774-9993/217-302
Series: WINSTA RD
774-9993/217-302 WAGO Pre-assembled Connector Systems Image 1
774-9993/217-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.1467 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
20.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1467 €

Connection cable, 774-9993/217-302, WAGO

Connecting line for signal and power transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a large number of uses
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung A
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No