774-9993/217-501 | WAGO
Connection cable, 5 m, plug straight to open end, 2.5 mm², 774-9993/217-501
Connection cable, 774-9993/217-501, WAGO
This Connecting line allows assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This pluggable installation connector is designed for a voltage load of up to 20 A. Therefore, it can also be used for high power loads. This product fits into drill holes and conduits with diameters up to 20 mm. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.
Features
- For any mains application
- Ready for immediate use
- Fast, secure installation
Anschluss (1) | Stecker | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 5 m | |
Kodierung | A | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |