774-9993/217-502 | WAGO

Connection line, 5 m, plug straight to open end, 2.5 mm², 774-9993/217-502

Order No.: 44P8478
EAN: 4045454324858
MPN:
774-9993/217-502
Series: 774
WAGO
774-9993/217-502 WAGO Pre-assembled Connector Systems Image 1
774-9993/217-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.7036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.7036 €

Connection cable, 774-9993/217-502, WAGO

This Connecting line supports rapid, correct installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This product has a current rating of 20 A - therefore it is suitable for robust loads. This product fits optimally into conduits or boreholes thanks to its design. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.

Features

  • Saves time, since no wiring is required at the construction site
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No