774-9993/217-602 | WAGO

Connection cable, 6 m, plug straight to open end, 2.5 mm², 774-9993/217-602

Order No.: 44P8480
EAN: 4045454324872
MPN:
774-9993/217-602
Series: WINSTA RD
774-9993/217-602 WAGO Pre-assembled Connector Systems Image 1
774-9993/217-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.9761 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.9761 €

Connection cable, 774-9993/217-602, WAGO

This Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This pluggable installation connector can be used for a voltage load of up to 20 A. Therefore, it can also be used for high power loads. This product is suitable for drill holes and conduits with diameters up to 20 mm.

Features

  • With A coding for a large number of applications
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug
Connection (2) open end
Cable length 6 m
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No