774-9993/217-701 | WAGO

Connection line, 7 m, plug straight to open end, 2.5 mm², 774-9993/217-701

Order No.: 44P8481
EAN: 4045454324889
MPN:
774-9993/217-701
Series: 774
WAGO
774-9993/217-701 WAGO Pre-assembled Connector Systems Image 1
774-9993/217-701 WAGO Pre-assembled Connector Systems Image 2
774-9993/217-701 WAGO Pre-assembled Connector Systems Image 3
774-9993/217-701 WAGO Pre-assembled Connector Systems Image 4
774-9993/217-701 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
33.2724 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.2724 €

Connection cable, 774-9993/217-701, WAGO

This Connecting line for greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads. This product is suitable for drill holes and conduits with diameters up to 20 mm.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a large number of applications
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding A
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No