774-9993/217-802 | WAGO

Connection cable, 8 m, plug straight to open end, 2.5 mm², 774-9993/217-802

Order No.: 44P8484
EAN: 4045454324919
MPN:
774-9993/217-802
Series: WINSTA RD
774-9993/217-802 WAGO Pre-assembled Connector Systems Image 1
774-9993/217-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
36.5687 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
36.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.5687 €

Connection cable, 774-9993/217-802, WAGO

Connecting line for signal and power transmission. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

This pluggable installation connector can be used for a current load of up to 20 A. As a result, it can also be used for high power loads. This product offers a round design that is very good for use in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

Features

  • With A coding for a great number of applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No