774-9994/006-702 | WAGO
Connecting line, 7 m, socket straight to plug straight, 1.5 mm², 774-9994/006-702
Pre-assembled interconnecting cable, 774-9994/006-702, WAGO
Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in a large number of general mains applications
- Flexible installation to save space
- Convenient installation and commissioning
Connection (1) | socket | |
Connection (2) | plug | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 7 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |