774-9994/016-101 | WAGO
Connection cable, 1 m, socket straight to plug straight, 1.5 mm², 774-9994/016-101
Unit Price (€ / pc.)
20.9321 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pre-assembled interconnecting cable, 774-9994/016-101, WAGO
Connecting line with protection against mismating. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product is suitable for drill holes and conduits with diameters up to 20 mm. This product meets all the relevant safety requirements of fire class E; as a result it can be used in areas where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for a large number of uses
- Ready for immediate use
- Fast, secure installation
Technical specifications
Anschluss (1) | Buchse | |
Anschluss (2) | Stecker | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 1 m | |
Leiterquerschnitt | 1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |