774-9994/016-201 | WAGO

Connection cable, 2 m, socket straight to plug straight, 1.5 mm², 774-9994/016-201

Order No.: 44P8686
EAN: 4045454345648
MPN:
774-9994/016-201
Series: WINSTA RD
774-9994/016-201 WAGO Pre-assembled Connector Systems Image 1
774-9994/016-201 WAGO Pre-assembled Connector Systems Image 2
774-9994/016-201 WAGO Pre-assembled Connector Systems Image 3
774-9994/016-201 WAGO Pre-assembled Connector Systems Image 4
774-9994/016-201 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
24.8948 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.8948 €

Pre-assembled interconnecting cable, 774-9994/016-201, WAGO

Connecting line 4-pole for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

This product is suitable for drill holes and conduits with diameters up to 20 mm. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant. The Connecting line is free of halogen.

Features

  • Saves time, since no wiring is required at the construction site
  • Suitable for any application
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 2 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No