774-9994/016-302 | WAGO

Connection cable, 3 m, socket straight to plug straight, 1.5 mm², 774-9994/016-302

Order No.: 44P8689
EAN: 4045454345679
MPN:
774-9994/016-302
Series: WINSTA RD
774-9994/016-302 WAGO Pre-assembled Connector Systems Image 1
774-9994/016-302 WAGO Pre-assembled Connector Systems Image 2
774-9994/016-302 WAGO Pre-assembled Connector Systems Image 3
774-9994/016-302 WAGO Pre-assembled Connector Systems Image 4
774-9994/016-302 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
28.8099 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
28.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.8099 €

Pre-assembled interconnecting cable, 774-9994/016-302, WAGO

This Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

This product offers a round design that is ideal for installation in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a large number of uses
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 3 m
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No