774-9994/016-801 | WAGO
Connection cable, 8 m, socket straight to plug straight, 1.5 mm², 774-9994/016-801
Pre-assembled interconnecting cable, 774-9994/016-801, WAGO
This Connecting line 4-pole supports rapid, correct installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. It fits optimally into conduits or boreholes thanks to its design.
Features
- Saves time, since no wiring is required at the construction site
- With A coding for use in many general mains applications
- Ready to install and use immediately
- Fast, secure installation
Anschluss (1) | Buchse | |
Anschluss (2) | Stecker | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 8 m | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |