774-9994/016-802 | WAGO

Connection cable, 8 m, socket straight to plug straight, 1.5 mm², 774-9994/016-802

Order No.: 44P8698
EAN: 4045454345778
MPN:
774-9994/016-802
Series: WINSTA RD
WAGO
774-9994/016-802 WAGO Pre-assembled Connector Systems Image 1
774-9994/016-802 WAGO Pre-assembled Connector Systems Image 2
774-9994/016-802 WAGO Pre-assembled Connector Systems Image 3
774-9994/016-802 WAGO Pre-assembled Connector Systems Image 4
774-9994/016-802 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
48.5758 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
48.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.5758 €

Pre-assembled interconnecting cable, 774-9994/016-802, WAGO

Connecting line A coding for power and signal transmission. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product fits into drill holes and conduits with diameters up to 20 mm.

Features

  • Saves time, since no wiring is required at the construction site
  • For any mains application
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse
Anschluss (2) Stecker
Ausführung Verbindungsleitung
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 8 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No