774-9994/106-101 | WAGO
Connection line, 1 m, socket straight to open end, 1.5 mm², 774-9994/106-101
Connection cable, 774-9994/106-101, WAGO
This Connecting line allows assembly of solid and fine-stranded conductors. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
This product features a round design that is very good for installation in conduits with an inner diameter of 20 mm, for example in construction of prefabricated houses. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.
Features
- With A coding for a large number of uses
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Connection (1) | socket | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |